EMC43DTMS

Heilind Number:SULEMC43DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DTMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DTMS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC43DTMS

Detailed Description

Introducing the EMC43DTMS, a high-performance board-to-board connector designed for demanding applications. Crafted from PBT and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable power transmission with a 3A amperage rating and a voltage tolerance of 700VAC. With two rows of 86 Loop Bellow contact positions and a 2.54mm pitch, it offers efficient signal transfer in compact spaces. The right-angle orientation and side-hole mount make it easy to integrate into your PCB layout, while the Thru Hole termination method guarantees secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact form factor, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. Trust the EMC43DTMS for robust and durable connectivity solutions in your electronic systems.