| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC43DTMT-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC43DTMT-S189 |
EMC43DTMT-S189
| Heilind Number: | SULEMC43DTMT-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC43DTMT-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT and Phosphor Bronze Board-to-Board PCB Connector, a high-performance female connector designed for seamless electronic connections. With a pitch of 2.54mm, this connector features two rows of 86 gold-plated loop bellow contacts, ensuring reliable signal transmission. The threaded mount type and 700 VAC voltage rating make it ideal for industrial applications. Operating in a wide temperature range from -65 to 125°C, it guarantees durability in harsh environments. The right-angle orientation and .25-inch tail length offer flexibility in installation. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet efficient. Perfect for use in telecommunications, aerospace, and automotive industries, the EMC43DTMTS189 is a vital component for your PCB assembly needs.

