EMC43DTMT

Heilind Number:SULEMC43DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DTMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DTMT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC43DTMT

Detailed Description

Introducing the EMC43DTMT, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and reliability even in harsh environments. The female gender, right-angle orientation, and threaded mount type offer versatile installation options. Boasting a contact rating of 3A and 700VAC, it provides secure power and signal transmission. With 86 positions spread across 2 rows, it offers ample connectivity. The gold-plated Phosphor Bronze contacts deliver excellent conductivity while withstanding corrosion. Featuring a loop bellow contact type and 2.54mm pitch, it ensures precise and stable connections. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of applications. With a compact size, measuring just 9.4mm in width and 15.49mm in height, it saves space on the PCB. The termination method of thru-hole soldering with gold plating guarantees strong and durable connections. Whether used in board-to-board or card edge connections, the EMC43DTMT is a dependable choice for your connectivity needs.