EMC44DCKD-S288

Heilind Number:SULEMC44DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEMC44DCKD-S288

Detailed Description

PBT & Phosphor Bronze Board-to-Board PCB Connector, EMC44DCKD-S288, offers high-performance connectivity with its 88 positions designed for female gender. Featuring a clearance hole mount type and card extender termination method, this connector ensures secure and efficient installation. Crafted with durable phosphor bronze contacts plated with gold, it guarantees reliable conductivity even in demanding environments. With a pitch of 2.54mm, voltage rating of 700 VAC, and amperage of 3A, it meets stringent electrical requirements. The loop bellow contact type and straddle orientation further enhance its functionality. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for diverse industrial applications. Additionally, its compact design, measuring 9.4mm in width and 15.49mm in height, makes it suitable for space-constrained PCB layouts. Trust in the EMC44DCKDS288 for seamless board-to-board connections in your projects.