EMC44DCKD

Heilind Number:SULEMC44DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DCKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DCKD
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DCKD

Detailed Description

EMC44DCKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it meets stringent power requirements. The female connector has two rows with a pitch of 2.54mm, accommodating 88 positions. Thru-hole termination and gold plating on contacts guarantee secure and low-resistance connections. Operating in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industries. The straight orientation and loop bellow contact type provide easy and efficient mating. With a compact size (15.49mm height, 9.4mm width), it saves space on PCBs. Ideal for aerospace, defense, and industrial applications, this connector, with SKU EMC44DCKD, delivers exceptional performance and durability, meeting the most stringent quality standards.