EMC44DCKH

Heilind Number:SULEMC44DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DCKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DCKH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DCKH

Detailed Description

Introducing the EMC44DCKH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures long-lasting performance. With a 3A amperage rating and 700VAC voltage capability, it is suitable for a wide range of applications. The gold-plated contacts guarantee excellent conductivity, while the loop bellow contact type provides secure connections. With 88 positions and a pitch of 2.54mm, it offers versatile connectivity options. Its straight orientation and thru-hole termination method make it easy to install. Operating in temperatures ranging from -65 to 125°C, it is ideal for harsh conditions. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Trust the EMC44DCKH for high-quality connectivity in your projects.