EMC44DCKI-S288

Heilind Number:SULEMC44DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DCKI-S288

Detailed Description

The PBT and Phosphor Bronze EMC44DCKIS288 connector features a female gender with two rows, boasting a rugged Threaded mount type for secure installation. Its Card Extender termination method ensures reliable connectivity in high-stress environments. Crafted with Phosphor Bronze contacts plated in Gold, it guarantees optimal signal transmission. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector is suitable for various applications. The Loop Bellow contact type and Straddle orientation provide versatility in connection. Offering 88 positions and a tail length of 4.45mm (.175 in), it accommodates complex circuitry. Operating in a wide temperature range from -65 to 125°C, this connector is resilient in harsh conditions. With a compact size of .61 in height and 9.4mm width (.37 in), it is ideal for space-constrained PCB layouts. Gold termination plating ensures long-lasting performance. Perfect for hi-rel environments, the EMC44DCKIS288 is a reliable solution for demanding connectivity needs.