EMC44DCKI

Heilind Number:SULEMC44DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DCKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEMC44DCKI

Detailed Description

The EMC44DCKI is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a durable construction with Phosphor Bronze contact material and gold plating, this connector ensures low contact resistance and optimal signal integrity. With a 2.54mm pitch and 88 positions, it offers versatile connectivity options for complex circuitry. The threaded mount type and straight orientation provide secure and easy installation, while the .19-inch tail length allows for efficient PCB integration. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a voltage rating of 700 VAC, the EMC44DCKI is ideal for aerospace, defense, and industrial applications where reliability is paramount. Meet your connectivity needs with confidence with this essential component.