| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC44DCKN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULEMC44DCKN-S288 |
EMC44DCKN-S288
| Heilind Number: | SULEMC44DCKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC44DCKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC44DCKNS288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 88 positions, offering ample connectivity options. Its contact material is made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. The termination method is through a card extender, with a pitch of 2.54mm (.1in) for precise alignment. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its straddle orientation and loop bellow contact type further enhance its performance. The EMC44DCKNS288 is a must-have component for any project requiring secure and efficient board-to-board connections.

