EMC44DCKS-S288

Heilind Number:SULEMC44DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEMC44DCKS-S288

Detailed Description

This PBT & Phosphor Bronze Board to Board PCB Connector, with SKU EMC44DCKS-S288, is a high-performance female connector designed for demanding electronic applications. Featuring two rows and 88 positions, it offers reliable connectivity in industrial environments. The contact material is Phosphor Bronze with Gold plating, ensuring excellent signal transmission and durability. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets stringent requirements for power and data transmission. The termination method is Card Extender, with a secure side hole mount type. Operating temperature range of -65 to 125°C makes it suitable for extreme conditions. The Loop Bellow contact type and straddle orientation provide efficient signal transfer. This connector, with termination plating in Gold, is ideal for use in communication systems, aerospace, and defense applications.