EMC44DCKS

Heilind Number:SULEMC44DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DCKS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEMC44DCKS

Detailed Description

Featuring a durable construction of PBT & Phosphor Bronze, the EMC44DCKS is a high-performance board-to-board PCB connector designed for reliable power transmission. With an amperage of 3A and a voltage rating of 700VAC, this connector ensures efficient power delivery in demanding applications. Its two rows of contacts, terminated through side holes with gold-plated Phosphor Bronze, offer excellent conductivity and corrosion resistance. The 2.54mm pitch and Loop Bellow contact type guarantee secure connections, while the straight orientation and 88 positions allow for versatile PCB layouts. Operating seamlessly in a wide temperature range from -65 to 125°C, the EMC44DCKS is suitable for use in various environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, this connector is ideal for space-constrained installations. Its gold termination plating ensures long-term reliability, making it a dependable choice for industrial and electronic applications.