EMC44DCKT-S288

Heilind Number:SULEMC44DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DCKT-S288

Detailed Description

The EMC44DCKT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 88 gold-plated contacts, ensuring reliable signal transmission. The female orientation and threaded mount type make installation easy and secure. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity, suitable for use in harsh environments. Its loop bellow contact type and card extender termination method further enhance its performance. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration on PCBs. Trust the EMC44DCKTS288 for high-reliability connectivity in your critical systems.