EMC44DCKT

Heilind Number:SULEMC44DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DCKT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEMC44DCKT

Detailed Description

Introducing the EMC44DCKT, a high-performance PCB connector designed for reliable power and signal transmission in demanding environments. With a current rating of 3A and a voltage tolerance of 700VAC, this female connector features two rows of gold-plated phosphor bronze contacts, ensuring optimal conductivity and durability. Its threaded mount type and thru-hole termination method offer secure attachment to your PCB. The 2.54mm pitch and straight orientation make it easy to integrate into your design, while the loop bellow contact type provides excellent mating reliability. With 88 positions and a compact size of 9.4mm x 15.49mm, it's ideal for space-constrained applications. Operating smoothly in temperatures ranging from -65°C to 125°C, the EMC44DCKT is a dependable choice for board-to-board and card edge connections. Upgrade your connectivity solutions with this EMC-compliant connector.