EMC44DRAH

Heilind Number:SULEMC44DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DRAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DRAH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DRAH

Detailed Description

Introducing the EMC44DRAH, a high-performance 2-row female PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring gold-plated phosphor bronze contacts and a full bellow contact type, it guarantees excellent conductivity and signal integrity. The right-angle orientation and clearance hole mount type offer versatile installation options. With 88 positions and a current rating of 3A, it is ideal for high-density PCB designs. Operating in a wide temperature range from -65°C to 125°C, it is suitable for harsh environments. The connector's compact size, with a height of 10.95mm and width of 10.16mm, makes it space-efficient. Perfect for hi-rel applications, the EMC44DRAH is a reliable solution for board-to-board and card edge connections.