EMC44DRAI

Heilind Number:SULEMC44DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DRAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DRAI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DRAI

Detailed Description

This PBT & Phosphor Bronze female connector, SKU EMC44DRAI, features a robust construction suitable for high-reliability applications. With a current rating of 3A and voltage capacity of 700VAC, it ensures efficient power transmission. The connector, offering 88 positions across 2 rows with a pitch of 2.54mm (.1in), is ideal for board-to-board PCB connections. Its threaded mount type and through-hole termination method guarantee secure and stable installation. The contact material of phosphor bronze with gold plating provides excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is reliable in harsh environments. Its right-angle orientation and compact dimensions make it versatile for various electronic systems. Trust in the EMC44DRAI for dependable and durable connectivity solutions.