EMC44DRAN

Heilind Number:SULEMC44DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DRAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DRAN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DRAN

Detailed Description

The PBT & Phosphor Bronze EMC44DRAN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic systems. With a compact form factor and a right-angle orientation, it offers seamless integration in tight spaces. Featuring 88 female contacts made of durable phosphor bronze with gold plating, this connector ensures excellent conductivity and corrosion resistance. Its 3A amperage and 700VAC voltage rating make it suitable for a wide range of applications. The full bellow contact type and thru-hole termination method guarantee secure and stable connections. Operating in temperatures ranging from -65 to 125°C, it is ideal for even the most demanding environments. With a tail length of 3.18mm and a pitch of 2.54mm, it allows for easy installation on PCBs. The EMC44DRAN is RoHS compliant and meets all industry standards for quality and performance. Perfect for use in telecommunications, industrial machinery, and aerospace systems, this connector is a reliable solution for your connectivity needs.