EMC44DRAS

Heilind Number:SULEMC44DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DRAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEMC44DRAS

Detailed Description

Introducing the EMC44DRAS, a high-performance PCB connector designed for demanding applications. This connector features a rugged construction with PBT housing and Phosphor Bronze contacts, ensuring reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The right-angle orientation and side-hole mount type allow for easy installation on PCBs. Gold contact plating ensures low contact resistance and long-term durability. With 88 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating temperature range of -65 to 125°C makes it ideal for use in extreme conditions. Whether it's for industrial machinery, aerospace, or telecommunications equipment, the EMC44DRAS is the perfect choice for high-reliability board-to-board connections.