EMC44DREH-S13

Heilind Number:SULEMC44DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DREH-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DREH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEMC44DREH-S13

Detailed Description

Introducing the EMC44DREH-S13, a high-performance Female PCB Connector designed for demanding applications. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 88 positions with a pitch of 2.54mm, it offers ample connectivity options. The Clearance Hole mount type and Gold termination plating guarantee secure and durable attachment to the PCB. Constructed with Phosphor Bronze contacts plated with Gold, it ensures excellent conductivity. Its Full Bellow contact type and Straddle orientation further enhance signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 10.95mm in height and 10.16mm in width, it saves valuable board space. Ideal for hi-rel applications, the EMC44DREH-S13 is a reliable choice for your connectivity needs.