EMC44DREH

Heilind Number:SULEMC44DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DREH
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEMC44DREH

Detailed Description

Introducing the EMC44DREH, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and dual-row configuration, this connector offers reliable connectivity in complex electronic systems. Featuring a clearance hole mount type and eyelet termination method, installation is efficient and secure. The phosphor bronze contacts with gold plating ensure excellent conductivity and durability, meeting stringent industry standards. With a pitch of 2.54 mm (.1 in) and 88 positions, it allows for precise signal transmission. Operating at a voltage of 700 VAC and an extended temperature range from -65 to 125°C, this connector is suitable for harsh environments. The straight orientation and .225 in (5.72 mm) tail length provide versatility in board layout. With a connector height of 10.95 mm (.431 in) and width of 10.16 mm (.4 in), it offers a compact yet robust solution. Ideal for aerospace, defense, and industrial applications, the EMC44DREH is a reliable choice for your connectivity needs.