EMC44DREI-S13

Heilind Number:SULEMC44DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DREI-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DREI-S13

Detailed Description

Introducing the EMC44DREI-S13, a high-performance female board-to-board PCB connector designed for demanding applications. With 2 rows of 88 gold-plated contacts, each featuring a full bellow design and phosphor bronze construction, this connector ensures reliable and low-resistance connectivity. The threaded mount type and card extender termination method offer secure attachment and easy installation. Operating at an impressive 700 VAC and with an amperage of 3A, it guarantees efficient power transmission. With a pitch of 2.54mm (.1in) and straddle orientation, it's perfect for tight PCB layouts. Its robust build, featuring a wide operating temperature range of -65 to 125°C, makes it suitable for harsh environments. Measuring at 10.95mm (.431in) in height and .4in (10.16mm) in width, this connector is compact yet sturdy. Gold termination plating ensures excellent signal integrity. Whether it's for aerospace, military, or industrial applications, the EMC44DREIS13 is the ideal choice for high-reliability connectivity.