EMC44DREN-S13

Heilind Number:SULEMC44DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DREN-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DREN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEMC44DREN-S13

Detailed Description

The EMC44DREN-S13 is a high-performance female board-to-board PCB connector designed for demanding applications. With a 2-row configuration and 88 positions, it offers ample connectivity options. Featuring a contact material of phosphor bronze with gold plating, it ensures reliable and low-resistance connections. The full bellow contact type and straddle orientation further enhance its durability and stability. This connector is rated for an amperage of 3A and a voltage of 700VAC, making it suitable for power and signal transmission. With a termination method of card extender and termination plating of gold, it guarantees secure and efficient connections. Operating in a wide temperature range of -65 to 125 °C, it is ideal for harsh environments. Measuring 10.95mm in height and 10.16mm in width, it offers a compact and space-saving solution. Whether used in industrial, aerospace, or telecommunications applications, the EMC44DREN-S13 ensures optimal performance and reliability.