EMC44DREN

Heilind Number:SULEMC44DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DREN
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEMC44DREN

Detailed Description

The EMC44DREN Board-to-Board PCB Connector is a high-performance component designed for demanding electronic applications. With a female gender and two rows, it offers reliable connectivity in straight orientation. Featuring a contact material of phosphor bronze with gold plating, this connector ensures excellent signal transmission. The termination method using eyelets guarantees secure attachment. With an amperage rating of 3A and voltage capacity of 700VAC, it meets stringent power requirements. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for diverse environments. With 88 positions and a pitch of 2.54mm (.1 in), it enables precise interfacing on PCBs. The connector's compact design, with a height of 10.95mm (.431 in) and width of 10.16mm (.4 in), allows for space-saving installations. Ideal for applications such as aerospace, defense, and telecommunications, the EMC44DREN is a dependable solution for high-reliability connectivity needs.