EMC44DRES-S13

Heilind Number:SULEMC44DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DRES-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DRES-S13

Detailed Description

Introducing the EMC44DRES-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a side hole mount type, ensuring secure and reliable connections. With an amperage rating of 3A and a voltage capacity of 700 VAC, it is suitable for power and signal transmission. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its full bellow contact type and straddle orientation offer enhanced stability during operation. With 88 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is highly durable. Its gold termination plating ensures long-term performance. Ideal for applications in aerospace, defense, and industrial sectors, the EMC44DRES-S13 is a reliable and high-quality solution for your connectivity needs.