EMC44DRES

Heilind Number:SULEMC44DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DRES
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DRES
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DRES

Detailed Description

The EMC44DRES is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows and a side-hole mount type, it ensures secure and reliable connectivity. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity. The full bellow contact type and termination method using eyelets further enhance its durability. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent power requirements. With 88 positions and a pitch of 2.54mm, it offers high-density interconnect solutions. Its straight orientation and tail length of 5.72mm facilitate easy installation. The connector's rugged construction, along with a wide operating temperature range of -65 to 125°C, ensures performance in harsh environments. Ideal for aerospace, defense, and industrial applications, the EMC44DRES is a reliable choice for mission-critical systems.