EMC44DRMD-S288

Heilind Number:SULEMC44DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DRMD-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC44DRMD-S288. This high-performance connector features a female gender with two rows, designed for efficient card extender termination. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power delivery. The loop bellow contact type and gold plating guarantee optimal conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its straddle orientation and 88 positions offer versatile connectivity options. The clearance hole mount type and gold termination plating provide secure and durable attachment to PCBs. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet robust. Ideal for high-reliability applications, the EMC44DRMDS288 connector is a top choice for demanding electronic systems.