EMC44DRMD

Heilind Number:SULEMC44DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DRMD
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DRMD

Detailed Description

The PBT & Phosphor Bronze .00 Female Connector ( EMC44DRMD) is a high-performance component designed for reliable board-to-board or card edge connections. With a compact design featuring two rows of 88 positions, this connector offers exceptional connectivity in a straight orientation. The termination method of wire wrap ensures secure and durable attachment, while the gold-plated contacts and loop bellow contact type guarantee optimal signal transmission. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, this connector is suitable for use in demanding environments. With a contact pitch of 2.54 mm (.1 in) and a tail length of 14.22 mm (.56 in), it provides easy and efficient installation. Ideal for PCB applications, the EMC44DRMD meets high-quality standards and is a reliable choice for your connectivity needs.