EMC44DRMH-S288

Heilind Number:SULEMC44DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DRMH-S288

Detailed Description

Introducing the EMC44DRMH-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and phosphor bronze materials, ensuring reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of power-intensive systems. The contact plating of gold offers excellent conductivity and corrosion resistance. With a pitch of 2.54mm and 88 positions, it allows for efficient signal transmission. The termination method of card extender and clearance hole mount type make installation easy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in various industries. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Whether it's for aerospace, military, or industrial applications, the EMC44DRMH-S288 is a reliable choice for high-reliability connectivity.