EMC44DRMH

Heilind Number:SULEMC44DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DRMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEMC44DRMH

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, a high-performance component designed for seamless board-to-board PCB connections. With a compact pitch of 2.54mm (.1 in) and 2 rows for efficient wiring, this connector ensures precise and reliable contact. Operating at an amperage of 3A and voltage of 700VAC, it is suitable for a wide range of applications. The gold-plated phosphor bronze contacts guarantee excellent conductivity and durability, even in high-stress environments with an operating temperature range of -65 to 125°C. Featuring a straight orientation and loop bellow contact type, it offers easy and secure wire wrap termination. With 88 positions and a tail length of 14.22mm (.56 in), it provides ample connectivity options. Whether for industrial machinery or electronic devices, the EMC44DRMH Connector delivers superior performance.