EMC44DRMI-S288

Heilind Number:SULEMC44DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEMC44DRMI-S288

Detailed Description

The EMC44DRMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, it ensures reliable power transmission. Featuring two rows of 88 female connectors with a 2.54mm pitch, it offers excellent connectivity in a compact form factor. The contact material is made of durable phosphor bronze with gold plating, guaranteeing optimal signal transfer and corrosion resistance. Its threaded mount type and card extender termination method provide secure and easy installation. With an operating temperature range of -65 to 125 °C, it is suitable for use in harsh environments. The connector's loop bellow contact type and straddle orientation further enhance its performance. Tailored for hi-rel applications, it is ideal for aerospace, defense, and industrial systems. The EMC44DRMIS288 is a top choice for engineers seeking a rugged and reliable interconnect solution.