EMC44DRMN-S288

Heilind Number:SULEMC44DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DRMN-S288

Detailed Description

The PBT & Phosphor Bronze EMC44DRMNS288 connector is a high-performance female connector designed for board-to-board PCB applications. With a compact 2-row design and a pitch of 2.54mm, it offers 88 gold-plated contacts for reliable connectivity. The termination method of Card Extender ensures secure attachment, while the contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity. Operating at voltages up to 700 VAC and amperages of 3A, this connector is suitable for a wide range of electronic devices. Its loop bellow contact type and straddle orientation further enhance signal integrity. With a tail length of 13.84mm, it provides ample room for soldering. Meeting stringent quality standards, this connector is ideal for demanding industrial applications, offering a reliable and durable solution for your connectivity needs.