EMC44DRMN

Heilind Number:SULEMC44DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DRMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DRMN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DRMN

Detailed Description

Introducing the PBT & Phosphor Bronze EMC44DRMN, a high-performance board-to-board connector designed for precision connectivity in demanding environments. Featuring a female gender with two rows and wire wrap termination method, this connector ensures secure and reliable contact. With an amperage rating of 3A and a voltage capacity of 700 VAC, it guarantees efficient power transmission. Crafted with Phosphor Bronze contacts plated with gold, it offers excellent conductivity and durability. The 2.54mm pitch and 88 positions allow for versatile applications. Operating seamlessly in temperatures ranging from -65 to 125 °C, it is ideal for use in industrial and electronic devices. The connector's straight orientation and .61-inch height facilitate easy installation, while the .37-inch width and 14.22mm tail length provide a compact yet accessible design. Perfect for high-reliability applications, the EMC44DRMN is a must-have component for your PCB connectivity needs.