EMC44DRMS-S288

Heilind Number:SULEMC44DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DRMS-S288

Detailed Description

Introducing the EMC44DRMS-S288, a high-performance PCB connector designed for seamless board-to-board connectivity. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable power transmission with a maximum amperage of 3A and a voltage rating of 700VAC. With two rows and 88 positions, it offers ample connectivity options for your electronic devices. The side hole mount and card extender termination method make installation a breeze, while the gold-plated contacts guarantee optimal signal conductivity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for both standard and challenging environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on your PCB. Trust in the EMC44DRMS-S288 for efficient and durable board-level connections in your applications.