EMC44DRMS

Heilind Number:SULEMC44DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DRMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DRMS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DRMS

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMC44DRMS. This high-performance connector features a female gender with two rows for efficient connectivity. With a side hole mount type and wire wrap termination method, installation is seamless. The contact material is phosphor bronze with gold plating, ensuring optimal conductivity. The 2.54mm pitch and 700VAC voltage rating make it suitable for a wide range of applications. The loop bellow contact type and straight orientation enhance signal transmission. With 88 positions and a tail length of 14.22mm, it accommodates complex connections. Operating temperature range of -65 to 125°C guarantees reliability in various environments. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet powerful. Ideal for hi-rel applications in electronics, this connector sets the standard for quality and performance. Upgrade your connectivity with the EMC44DRMS.