EMC44DRMT-S288

Heilind Number:SULEMC44DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DRMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEMC44DRMT-S288

Detailed Description

Introducing the EMC44DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and 88 positions, allowing for secure and efficient connectivity. Its female gender and threaded mount type ensure easy installation. The termination method of card extender, along with phosphor bronze contacts plated with gold, guarantees reliable signal transmission. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for various power and data transfer needs. The loop bellow contact type and straddle orientation further enhance its durability and stability. With a temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Its compact size, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the EMC44DRMT-S288 for seamless and long-lasting connections in your electronic systems.