EMC44DRMT

Heilind Number:SULEMC44DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DRMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEMC44DRMT

Detailed Description

Featuring a robust design, the PBT & Phosphor Bronze EMC44DRMT connector is engineered for reliable performance in demanding environments. With a current rating of 3A and a voltage resistance of 700 VAC, this female connector is ideal for high-power applications. Its two rows of contacts, each with 44 positions, ensure efficient connectivity. The gold-plated phosphor bronze contacts offer excellent conductivity and durability, while the wire wrap termination method guarantees secure and stable connections. Operating seamlessly at temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. With a pitch of 2.54mm and a straight orientation, it facilitates easy installation on PCBs. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Overall, the EMC44DRMT connector is a reliable solution for board-to-board and card-edge connections in various electronic systems.