EMC44DRSD

Heilind Number:SULEMC44DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DRSD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DRSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEMC44DRSD

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EMC44DRSD. This high-performance connector boasts a 3A amperage rating, making it ideal for demanding electronic applications. With a female gender and 2 rows of contact positions, it offers reliable connectivity. The clearance hole mount type and thru-hole termination method ensure easy installation. Crafted from durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. Featuring a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. The loop bellow contact type and straight orientation further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of environments. With a compact size of 15.49mm x 9.4mm and a connector height of 0.61 inches, it's space-efficient without compromising performance. Perfect for hi-rel applications, this connector is a dependable choice for your PCB connectivity needs.