EMC44DRSH-S288

Heilind Number:SULEMC44DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DRSH-S288

Detailed Description

Introducing the EMC44DRSH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a unique gender specification of Female and two rows for versatile connectivity, this connector ensures reliable signal transmission. Featuring a clearance hole mount type and card extender termination method, installation is quick and efficient. Constructed with durable PBT and Phosphor Bronze materials, it offers superior conductivity and longevity. The gold contact plating and loop bellow contact type guarantee optimal performance, even in high-voltage environments (700 VAC). With a pitch of 2.54mm and 88 positions, it allows for precise and secure connections. Operating flawlessly in a wide temperature range (-65 to 125°C), this connector is perfect for industrial and rugged applications. The EMC44DRSHS288 is a must-have component for any project requiring reliable board-to-board connectivity.