| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC44DRSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 88 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC44DRSH |
EMC44DRSH
| Heilind Number: | SULEMC44DRSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC44DRSH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC44DRSH, a high-performance board-to-board PCB connector designed to meet your connectivity needs with precision. This connector, featuring a female gender and two rows, boasts a rugged construction with clearance hole mount type, ensuring secure and reliable installation. With a contact material of phosphor bronze plated in gold, it guarantees excellent conductivity and durability. The loop bellow contact type, along with a pitch of 2.54mm, facilitates seamless data transmission. Operating at a voltage of 700VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. With 88 positions and a tail length of 4.83mm, this connector offers versatility in connectivity. Trust the EMC44DRSH for your critical PCB connection requirements.

