EMC44DRSI-S288

Heilind Number:SULEMC44DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DRSI-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC44DRSI-S288. Designed for high-performance applications, this connector features a female gender with 2 rows and threaded mount type for secure installation. With a contact material of Phosphor Bronze and gold plating, it ensures reliable conductivity with an amperage of 3A and voltage rating of 700VAC. The 2.54mm pitch and loop bellow contact type accommodate precise connections while the straddle orientation and 88 positions offer versatility in PCB setups. Operating in a wide temperature range from -65 to 125°C, it guarantees durability in harsh environments. With a tail length of 4.45mm and compact dimensions of 9.4mm width and 15.49mm height, this connector is ideal for space-constrained designs. Suitable for applications in aerospace, telecommunications, and industrial electronics, the EMC44DRSIS288 ensures high reliability and performance in demanding environments.