EMC44DRSI

Heilind Number:SULEMC44DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DRSI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DRSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEMC44DRSI

Detailed Description

The EMC44DRSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts made of durable PBT and phosphor bronze, this connector ensures reliable power and signal transmission. With an amperage rating of 3A and a maximum voltage of 700VAC, it is suitable for a wide range of electronic devices. The threaded mount type and thru-hole termination method guarantee secure installation on the PCB. Each of the 88 positions is carefully engineered for optimal connectivity, with gold-plated contacts for enhanced conductivity. The connector's loop bellow contact type and straight orientation further enhance signal integrity. With a tail length of 4.83mm and a compact design, it is ideal for space-constrained applications. Operating efficiently in temperatures ranging from -65 to 125°C, the EMC44DRSI is a reliable solution for your connectivity needs in industrial, aerospace, and telecommunications environments.