EMC44DRSN-S288

Heilind Number:SULEMC44DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DRSN-S288

Detailed Description

Introducing the EMC44DRSN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from durable PBT and phosphor bronze materials, this connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. Featuring a female gender and two rows of 88 positions, it offers ample connectivity options. The termination method is through a card extender, with contacts made of gold-plated phosphor bronze for optimal signal transmission. With a pitch of 2.54mm and an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Whether in industrial machinery, telecommunications equipment, or aerospace systems, the EMC44DRSN-S288 connector delivers exceptional performance and durability. Elevate your connectivity solutions with this essential component.