EMC44DRSN

Heilind Number:SULEMC44DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DRSN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DRSN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DRSN

Detailed Description

PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC44DRSN, offers reliable connectivity in demanding environments. With a 3A amperage and 700VAC voltage rating, this female connector features two rows of 88 loop bellow contacts for secure mating. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity. Designed for through-hole termination with a 2.54mm pitch, it guarantees precise alignment on the PCB. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various applications. Its compact straight orientation, with a 15.49mm height and 9.4mm width, saves space on the board. Gold-plated termination further enhances durability, making it ideal for high-reliability systems. Perfect for use in aerospace, defense, and industrial electronics, the EMC44DRSN is a crucial component for seamless board-to-board connections.