EMC44DRSS-S288

Heilind Number:SULEMC44DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DRSS-S288

Detailed Description

The EMC44DRSS-S288 is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze, this connector ensures long-lasting performance. With a 3A amperage rating and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The female connector with two rows and loop bellow contact type offers secure connectivity. Gold-plated contacts and side hole mounting guarantee excellent conductivity and stability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is perfect for harsh industrial settings. With 88 positions and a 2.54mm pitch, it provides ample connection options. The EMC44DRSS-S288 is a top choice for engineers seeking a reliable and high-speed board-to-board interconnect solution.