EMC44DRSS

Heilind Number:SULEMC44DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DRSS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DRSS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DRSS

Detailed Description

Introducing the EMC44DRSS, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with precision-engineered PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. Featuring a female gender, two rows, and a side hole mount type, it offers versatile installation options. The termination method of this connector is thru hole, guaranteeing secure attachment to PCBs. With a contact material of phosphor bronze and gold plating, it provides excellent conductivity and corrosion resistance. The pitch of 2.54mm and voltage rating of 700VAC make it suitable for power and signal transmission. Its loop bellow contact type and straight orientation further enhance its functionality. With 88 positions and a tail length of 4.83mm, it accommodates complex connectivity needs. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is reliable in extreme conditions. Measuring .61 inches in height and 9.4mm in width, it offers a compact yet robust solution. The termination plating of gold ensures long-term performance. The EMC44DRSS is the perfect choice for applications that demand high reliability and durability.