EMC44DRST-S288

Heilind Number:SULEMC44DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DRST-S288

Detailed Description

Introducing the EMC44DRST-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female gender, dual-row configuration, and loop bellow contact type make it versatile for various setups. Its threaded mount and card extender termination method provide secure attachment to PCBs. With 88 positions, each featuring gold-plated contacts, it guarantees low contact resistance and enhanced durability. Operating flawlessly in temperatures ranging from -65 to 125°C, it meets the demands of industrial and aerospace applications. The EMC44DRSTS288 is a top choice for engineers seeking high-reliability connectors.