EMC44DRST

Heilind Number:SULEMC44DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DRST
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEMC44DRST

Detailed Description

Introducing the EMC44DRST, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated in gold, this connector ensures optimal conductivity and durability. With a current rating of 3A and a maximum voltage of 700VAC, it meets the stringent power requirements of industrial applications. The two-row, 88-position design with a 2.54mm pitch allows for efficient signal transmission, while the straight orientation and threaded mount type offer easy installation. Operating within a wide temperature range of -65 to 125°C, it guarantees stable performance even in harsh conditions. Ideal for use in aerospace, defense, and automotive industries, the EMC44DRST is a trusted solution for high-reliability connectivity.