EMC44DRTH-S13

Heilind Number:SULEMC44DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DRTH-S13

Detailed Description

Introducing the EMC44DRTH-S13, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission even in demanding environments. Featuring a gender-specific design for secure mating, it offers two rows of 44 positions each, allowing for versatile interconnections. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its clearance hole mount type and card extender termination method make installation a breeze. With an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of applications. Trust the EMC44DRTH-S13 for efficient and durable board-level connections in your electronic projects.