EMC44DRTH

Heilind Number:SULEMC44DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DRTH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DRTH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DRTH

Detailed Description

Introducing the EMC44DRTH, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring a female gender and two rows for efficient signal transmission, this connector boasts a clearance hole mount type and through-hole termination method for secure installation. Crafted with durable phosphor bronze contacts plated in gold, it ensures reliable conductivity with an amperage rating of 3A and a voltage capacity of 700VAC. With a pitch of 2.54mm and a straight orientation, it offers precise alignment for 88 positions. The full bellow contact type and operating temperature range of -65 to 125°C further enhance its versatility. Measuring 10.95mm in height and 10.16mm in width, this connector is compact yet robust, making it ideal for various applications in the aerospace, military, and telecommunications industries. Trust the EMC44DRTH to deliver exceptional performance in your PCB designs.