EMC44DRTI-S13

Heilind Number:SULEMC44DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEMC44DRTI-S13

Detailed Description

Introducing the EMC44DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender and threaded mount type make it easy to secure in place, while the card extender termination method guarantees a secure connection. Contact points plated with gold offer optimal conductivity, while the full bellow contact type and straddle orientation provide efficient signal transmission. With 88 positions and a voltage rating of 700 VAC, this connector is suitable for a wide range of electronic systems. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is a dependable choice for aerospace, defense, and industrial applications. Trust the EMC44DRTIS13 for superior performance and durability in your next project.