EMC44DRTI

Heilind Number:SULEMC44DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DRTI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DRTI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DRTI

Detailed Description

The PBT & Phosphor Bronze .00 ( EMC44DRTI) is a high-performance female connector designed for demanding applications. With a current rating of 3 A and a voltage capacity of 700 VAC, this connector ensures reliable power transmission. Featuring two rows of contacts with a pitch of 2.54 mm, it offers a total of 88 positions for efficient connectivity. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and durability. Its straight orientation and threaded mount type make it easy to install on PCBs. With a wide operating temperature range of -65 to 125 °C, it is suitable for use in harsh environments. The connector's compact dimensions (10.95 mm height, .4 in width) make it ideal for space-constrained applications. Compliant with high-quality standards, it is perfect for board-to-board and card edge connections in various industries. Trust the EMC44DRTI for secure and efficient interconnect solutions.